| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53625-1274 |
| Color: | Brown |
| Series: | 53625 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .64 mm |
| Voltage: | 100 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Pick and Place: | Metal Cap |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 120 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.016 µm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 13 mm, 7 mm |
| Mated Width: | 6.4 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SlimStack |
| Part Aliases: | 0536251274 |
| SKU: | MOL53625-1274 |
53625-1274
| Heilind Number: | MOL53625-1274 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53625-1274 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 7.00 and 13.00mm Stack Height, 120 Circuits, with Embossed Tape with Cover Packaging
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our SlimStack Header, designed for efficient surface mount installation. This dual-row connector boasts a vertical stacking configuration with stack heights of 7.00mm and 13.00mm, accommodating diverse PCB layouts. With 120 gold-plated contacts, it ensures reliable signal transmission in high-speed applications. The high-temperature thermoplastic body guarantees durability in challenging environments, while its straight orientation and .64mm pitch offer seamless integration. Featuring polarized and PCB retention features, it ensures secure mating and assembly. RoHS compliant and suitable for lead-free processing, it meets stringent environmental standards. Elevate your board-to-board connections with this versatile SlimStack Header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/17/2019 | 506401 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

