| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53625-2474 |
| Color: | Brown |
| Pitch: | .64 mm |
| Series: | 53625 |
| Amperage: | .5 A |
| Material: | High Temperature Thermoplastic |
| Breakaway: | No |
| Connector Type: | SlimStack |
| Number of Rows: | 2 |
| Connector System: | Board to Board |
| Glow Wire Capable: | No |
| Number of Contacts: | 240 |
| Operating Temperature Range: | -55 - 105 °C |
| Voltage: | 100 V |
| Orientation: | Vertical |
| Lock to Mating Part: | No |
| Number of Contacts Loaded: | 240 |
| Body Orientation: | Straight |
| Contact Material: | Copper Alloy |
| Termination Method: | Surface Mount |
| Contact Mating Area Plating: | Gold |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Thickness: | .254 µm |
| Contact Termination Plating Thickness: | 1.016 µm |
| Shroud Type: | Fully |
| PCB Locator: | Yes |
| Mated Height: | 13 mm, 7 mm |
| Product Name: | SlimStack |
| Mating Cycles: | 50 |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Keying: | No |
| Guide to Mating Part: | No |
| Make First / Break Last: | No |
| Mated Width: | 6.4 mm |
| Pick and Place: | Metal Cap |
| Part Aliases: | 0536252474 |
| SKU: | MOL53625-2474 |
53625-2474
| Heilind Number: | MOL53625-2474 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53625-2474 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 7.00 and 13.00mm Stack Height, 240 Circuits, with Embossed Tape with Cover Packaging
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality SlimStack Header. Designed for surface mount installation, this dual-row connector features a vertical stacking orientation with a choice of 7.00mm or 13.00mm stack height. With 240 circuits, it provides ample contact points for your electronic components. Its slim profile, made of durable high-temperature thermoplastic, ensures efficient space utilization and reliable performance in a wide operating temperature range. Each contact is meticulously crafted from copper alloy with gold plating in the mating area and tin plating for termination, guaranteeing optimal conductivity and corrosion resistance. Fully shrouded and with PCB retention, it offers secure and stable connections. Suitable for automated assembly with metal cap pick-and-place, this RoHS-compliant connector is the ideal choice for demanding applications in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2025 | 514995 - End of Life. LTB 11/28/24 LTS 3/5/25 | Download | |||

