| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53627-0374 |
| Color: | Brown |
| Series: | 53627 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .64 mm |
| Voltage: | 100 V |
| Orientation: | Vertical |
| Keying: | No |
| Pick and Place: | Metal Cap |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 10 mm, 16 mm |
| Mated Width: | 6.4 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SlimStack |
| Part Aliases: | 0536270374 |
| SKU: | MOL53627-0374 |
53627-0374
| Heilind Number: | MOL53627-0374 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53627-0374 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 10.00 and 16.00mm Stacking Heights, 30 Circuits, with Embossed Tape with Cover Packaging
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our SlimStack Board to Board Connector. Featuring a sleek brown design, it offers a streamlined solution for your electronic assemblies. With a low profile and straight body orientation, it efficiently accommodates space constraints. The surface mount termination method ensures easy installation, while the vertical orientation and 30 contacts (in 2 rows) provide versatile connectivity options. Crafted with copper alloy contacts and gold plating, it guarantees reliable performance in demanding environments. RoHS compliant and operating at temperatures ranging from -55 to 105 °C, it meets stringent industry standards for safety and durability. Perfect for applications requiring high-speed data transmission, this connector is a must-have for your electronic projects.

