| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53627-0674 |
| Color: | Brown |
| Series: | 53627 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .64 mm |
| Voltage: | 100 V |
| Orientation: | Vertical |
| Keying: | No |
| Pick and Place: | Metal Cap |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 60 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 10 mm, 16 mm |
| Mated Width: | 6.4 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SlimStack |
| Part Aliases: | 0536270674 |
| SKU: | MOL53627-0674 |
53627-0674
| Heilind Number: | MOL53627-0674 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53627-0674 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 10.00 and 16.00mm Stacking Heights, 60 Circuits, with Embossed Tape with Cover Packaging
More >>Specifications
Detailed Description
Introducing our Brown SlimStack Connector, featuring a straight body orientation and a surface mount termination method for seamless integration onto PCBs. With 60 contacts arranged in two rows, this connector offers a compact and efficient solution for board-to-board connections. Its .64 mm pitch and high-contact reliability, ensured by gold-plated mating areas, make it ideal for applications demanding precision and durability. Operating at temperatures ranging from -55 to 105 °C, it guarantees performance in diverse environments. The connector is RoHS compliant, meeting stringent environmental standards, and its sleek design, with a mated height of 10 mm and width of 6.4 mm, allows for space-saving installations. Trust in the quality and versatility of our SlimStack Connector for your connectivity needs.

