53627-1274

Heilind Number:MOL53627-1274
Manufacturer:Molex
Manufacturer Number:53627-1274
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Plug, 10.00 or 16.00mm Mated Height, 6.40mm Mated Width, 120 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53627-1274
Color:Brown
Series:53627
Amperage:.5 A
Connector Type:SlimStack
Number of Contacts:120
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.64 mm
Voltage:100 V
Orientation:Vertical
Keying:No
Pick and Place:Metal Cap
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:120
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Connector System:Board to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:10 mm, 16 mm
Mated Width:6.4 mm
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SlimStack
Part Aliases:0536271274
SKU:MOL53627-1274

Detailed Description

Elevate your PCB connectivity with our SlimStack Board to Board Connector. Designed for high-performance applications, this connector features a slim profile, with a low amperage of .5 A, making it ideal for space-constrained environments. With 120 contacts in a 2-row configuration, it offers seamless data transmission with a pitch of .64 mm. The surface mount termination method ensures easy installation, while the copper alloy contact material and gold plating guarantee reliable conductivity. Operating at voltages up to 100 V and temperatures ranging from -55 to 105°C, this connector is built to withstand demanding conditions. Its vertical orientation, PCB locator, and retention features ensure secure mounting, while its fully shrouded design adds protection. RoHS compliant and offering a mated height of 10 mm, this SlimStack connector is the perfect choice for cutting-edge electronic designs.