| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53627-1674 |
| Color: | Brown |
| Series: | 53627 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 160 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .64 mm |
| Voltage: | 100 V |
| Orientation: | Vertical |
| Keying: | No |
| Pick and Place: | Metal Cap |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 160 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 10 mm, 16 mm |
| Mated Width: | 6.4 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SlimStack |
| Part Aliases: | 0536271674 |
| SKU: | MOL53627-1674 |
53627-1674
| Heilind Number: | MOL53627-1674 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53627-1674 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our SlimStack Board to Board Connector, designed for high-performance applications. Featuring 160 contacts in a compact vertical orientation, this connector ensures efficient data transfer with a pitch of 0.64mm. With a current rating of 0.5A and a voltage tolerance of 100V, it's ideal for demanding electronic setups. Surface mount termination and gold-plated contact mating areas guarantee reliable conductivity, while a wide operating temperature range (-55 to 105°C) ensures durability in varied environments. RoHS compliant and with PCB retention capabilities, this connector offers both performance and environmental responsibility. Perfect for space-constrained designs, it's a must-have for your connectivity solutions.

