53649-0374

Heilind Number:MOL53649-0374
Manufacturer:Molex
Manufacturer Number:53649-0374
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.635mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical Stacking, 9.00 and 15.00mm Stacking Heights, 30 Circuits, with Embossed Tape with Cover Packaging

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53649-0374
Color:Natural
Series:53649
Amperage:.5 A
Connector Type:SlimStack
Number of Contacts:30
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.64 mm
Voltage:100 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Pick and Place:Metal Cap
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.254 µm
Number of Contacts Loaded:30
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.032 µm
Connector System:Board to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Mated Height:15 mm, 9 mm
Mated Width:6.4 mm
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SlimStack
Part Aliases:0536490374
SKU:MOL53649-0374

Detailed Description

Enhance connectivity in your electronic projects with our SlimStack PCB Pin Header. Designed for seamless integration on circuit boards, this connector boasts a natural color and features a straight body orientation with vertical orientation. With a compact pitch of .64mm, it offers high density in a space-efficient manner. Crafted from high temperature thermoplastic and copper alloy, it ensures durability and reliable performance even in demanding environments. With gold-plated contacts and RoHS compliance, it guarantees efficient signal transmission while meeting environmental standards. Perfect for board-to-board connections, it accommodates 30 contacts in a 2-row configuration, making it ideal for a wide range of applications. Its surface mount termination method, along with PCB locator and retention features, facilitate easy and secure installation. Whether for industrial, commercial, or consumer electronics, this SlimStack connector is the perfect choice for your connectivity needs.