53649-0674

Heilind Number:MOL53649-0674
Manufacturer:Molex
Manufacturer Number:53649-0674
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

0.635mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical Stacking, 9.00 and 15.00mm Stacking Heights, 60 Circuits, with Embossed Tape with Cover Packaging

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53649-0674
Color:Natural
Series:53649
Amperage:.5 A
Connector Type:SlimStack
Number of Contacts:60
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.64 mm
Voltage:100 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Pick and Place:Metal Cap
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.254 µm
Number of Contacts Loaded:60
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.032 µm
Connector System:Board to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Mated Height:15 mm, 9 mm
Mated Width:6.4 mm
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SlimStack
Part Aliases:0536490674
SKU:MOL53649-0674

Detailed Description

Elevate your PCB connectivity with our SlimStack connector, meticulously engineered for seamless integration. Featuring a straight, surface mount termination method and 60 gold-plated contacts, this connector ensures optimal performance in high-temperature environments. With a slim .64mm pitch and a vertical orientation, it offers efficient space utilization on your board. The connector's durable construction, made of high-temperature thermoplastic and copper alloy, guarantees reliability. RoHS compliant and featuring PCB retention and polarization, it's both environmentally friendly and secure. Trust in the SlimStack for your next project's critical connections.