53649-1474

Heilind Number:MOL53649-1474
Manufacturer:Molex
Manufacturer Number:53649-1474
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.635 BTB ST PLG HSGASSY140CKT .635 BTB PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53649-1474
Color:Brown
Series:53649
Amperage:.5 A
Connector Type:SlimStack
Number of Contacts:140
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.64 mm
Voltage:100 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Pick and Place:Metal Cap
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.254 µm
Number of Contacts Loaded:140
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.032 µm
Connector System:Board to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:15 mm, 9 mm
Mated Width:6.4 mm
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SlimStack
Part Aliases:0536491474
SKU:MOL53649-1474

Detailed Description

Enhance your PCB connectivity with our SlimStack Board to Board Connector. Designed for efficiency and durability, this connector boasts a sleek brown finish and a high temperature thermoplastic construction, ensuring reliability even in challenging environments. With 140 contacts in a slim .64mm pitch, it offers seamless data transmission at a voltage of 100V. The surface mount termination method and gold-plated copper alloy contacts guarantee optimal performance, while RoHS compliance underscores our commitment to sustainability. Whether for industrial or consumer electronics, this connector is a versatile and essential component for your PCB assembly projects. Elevate your connectivity standards with the SlimStack Board to Board Connector.