| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53748-0208 |
| Series: | 53748 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 20 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 3 mm |
| Mated Width: | 5.4 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SlimStack |
| Part Aliases: | 0537480208 |
| SKU: | MOL53748-0208 |
53748-0208
| Heilind Number: | MOL53748-0208 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53748-0208 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 3.00mm Stack Height, 20 Circuits, without Vacuum Pick-up Tape
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge SlimStack connector. Designed for optimal performance, this connector features a straight body orientation with a vertical pitch of .5mm and a surface mount termination method. With 20 contacts and two rows, it ensures secure and efficient data transmission. Operating at temperatures ranging from -40 to 105°C and with a voltage tolerance of 50V, it's both reliable and durable. The gold plating on the contact mating area guarantees excellent conductivity, while its compact mated height of 3mm and width of 5.4mm make it perfect for space-constrained applications. Fully RoHS compliant, this connector is not only high performing but also environmentally friendly, making it the ideal solution for your connectivity needs. Elevate your PCB design with the SlimStack connector.

