53748-0308

Heilind Number:MOL53748-0308
Manufacturer:Molex
Manufacturer Number:53748-0308
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 3.00mm Stack Height, 30 Circuits, without Vacuum Pick-up Tape

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53748-0308
Series:53748
Amperage:.5 A
Connector Type:SlimStack
Number of Contacts:30
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Straight
Pitch:5 mm
Voltage:50 V
Orientation:Vertical
Keying:No
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Connector System:Board to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:3 mm
Mated Width:5.4 mm
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SlimStack
Part Aliases:0537480308
SKU:MOL53748-0308

Detailed Description

Enhance your PCB connectivity with our SlimStack Series 53748 Board-to-Board Connector. With a low amperage of .5 A, it features 30 gold-plated contacts in a straight, surface-mount configuration, ideal for compact designs. The .5 mm pitch and vertical orientation ensure efficient signal transmission, rated for up to 50 V. Operating in a wide temperature range from -40 to 105 °C, this connector guarantees reliable performance in various environments. Its slim profile, measuring 3 mm in height and 5.4 mm in width, is perfect for space-constrained applications. RoHS compliant and constructed with high-quality brass, it offers durability and compliance with environmental standards. Upgrade your PCB interconnections with our SlimStack Connector for seamless and secure electronic assemblies.