53748-0408

Heilind Number:MOL53748-0408
Manufacturer:Molex
Manufacturer Number:53748-0408
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 3.00mm Stack Height, 40 Circuits, without Vacuum Pick-up Tape

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53748-0408
Series:53748
Amperage:.5 A
Connector Type:SlimStack
Number of Contacts:40
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Straight
Pitch:5 mm
Voltage:50 V
Orientation:Vertical
Keying:No
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:40
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Connector System:Board to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:3 mm
Mated Width:5.4 mm
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SlimStack
Part Aliases:0537480408
SKU:MOL53748-0408

Detailed Description

Enhance connectivity with our versatile SlimStack 53748 Series PCB Pin Header. With a low profile design and surface mount termination method, this connector features 40 gold-plated contacts in a 2-row configuration, ensuring reliable data and power transmission. Operating at a voltage of 50V with an amperage of .5A, it's suitable for a wide range of applications. With a pitch of .5mm and straight body orientation, it offers efficient PCB-to-PCB connections. RoHS compliant and rated for a wide operating temperature range from -40 to 105°C, this connector guarantees durability and performance in diverse environments. Ideal for compact electronic devices, it's a essential component for your connectivity needs.