53748-0504

Heilind Number:MOL53748-0504
Manufacturer:Molex
Manufacturer Number:53748-0504
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 3.00mm Stack Height, 50 Circuits, with Vacuum Pick-up Tape

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53748-0504
Series:53748
Amperage:.5 A
Connector Type:SlimStack
Number of Contacts:50
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Straight
Pitch:5 mm
Voltage:50 V
Orientation:Vertical
Keying:No
Pick and Place:Vacuum Pick-Up Tape
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Connector System:Board to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:3 mm
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SlimStack
SKU:MOL53748-0504

Detailed Description

Introducing the SlimStack 53748 series, a cutting-edge solution for seamless board-to-board connectivity. With a slim 0.5mm pitch, this connector features 50 gold-plated contacts in a straight, surface-mount configuration, ideal for high-density applications. Operating at up to 50V and 0.5A, it ensures reliable power and signal transmission. Designed for versatility, it can be vertically oriented with no keying, offering flexibility in assembly. With a wide operating temperature range of -40 to 105°C and full RoHS compliance, it guarantees performance and environmental sustainability. Elevate your PCB design with the SlimStack, the ultimate choice for compact and reliable interconnect solutions.