| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53748-0608 |
| Series: | 53748 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 60 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 3 mm |
| Mated Width: | 5.4 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SlimStack |
| Part Aliases: | 0537480608 |
| SKU: | MOL53748-0608 |
53748-0608
| Heilind Number: | MOL53748-0608 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53748-0608 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 3.00mm Stack Height, 60 Circuits, without Vacuum Pick-up Tape
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our SlimStack Series 53748 connector. Featuring a sleek design with a straight body orientation and surface mount termination method, this connector offers high performance with 60 gold-plated contacts. With a slim pitch of 0.5mm and a low profile mated height of 3mm, it's perfect for compact electronic devices. Operating at a wide temperature range from -40 to 105°C and RoHS compliant, it guarantees reliability and environmental responsibility. Whether for vertical or horizontal orientation, this connector ensures secure and efficient board-to-board connections. Trust in its quality and precision for your electronic assembly needs.

