53748-0708

Heilind Number:MOL53748-0708
Manufacturer:Molex
Manufacturer Number:53748-0708
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 3.00mm Stack Height, 70 Circuits, without Vacuum Pick-up Tape

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53748-0708
Series:53748
Amperage:.5 A
Connector Type:SlimStack
Number of Contacts:70
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Straight
Pitch:5 mm
Voltage:50 V
Orientation:Vertical
Keying:No
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:70
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Connector System:Board to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:3 mm
Mated Width:5.4 mm
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SlimStack
Part Aliases:0537480708
SKU:MOL53748-0708

Detailed Description

Introducing the SlimStack Series 53748, a high-performance PCB connector designed for seamless board-to-board connections. With a slim form factor and surface mount termination method, this connector offers efficient installation in tight spaces. Featuring 70 contacts in a 2-row configuration, it provides reliable connectivity for various applications. The gold-plated brass contacts ensure optimal signal transmission, while the straight body orientation and vertical layout enhance versatility. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. RoHS compliant and with a voltage rating of 50V, it meets international standards for quality and safety. Perfect for use in electronics manufacturing, the SlimStack connector guarantees precision and performance in every connection.