| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53748-0808 |
| Series: | 53748 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 80 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 3 mm |
| Mated Width: | 5.4 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SlimStack |
| Part Aliases: | 0537480808 |
| SKU: | MOL53748-0808 |
53748-0808
Specifications
Detailed Description
Elevate your PCB connectivity with our SlimStack 53748 series board-to-board connector. Featuring a slim .5mm pitch and 80 gold-plated contacts in a straight, surface-mount configuration, this connector ensures reliable power and data transmission in compact spaces. With a 50V voltage rating and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its low-profile design, vertical orientation, and fully shrouded body offer efficient PCB mating, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your electronics with the SlimStack, the choice for seamless and secure connections.

