53748-0808

Heilind Number:MOL53748-0808.P
Manufacturer:Molex
Manufacturer Number:53748-0808
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 3.00mm Stack Height, 80 Circuits, without Vacuum Pick-up Tape

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53748-0808
Series:53748
Amperage:.5 A
Number of Rows:2
Contact Material:Brass
Body Orientation:Straight
Pitch:5 mm
Product Name:SlimStack
SKU:MOL53748-0808.P

Detailed Description

Introducing the SlimStack Plug, a versatile surface-mount connector designed for seamless integration into your electronic assemblies. With a slim 0.50mm pitch and dual-row configuration, it offers efficient connectivity in tight spaces. The vertical orientation and 3.00mm stack height accommodate diverse PCB layouts, while the 80 circuits ensure ample connectivity options. Crafted from durable brass, this connector guarantees reliable performance. RoHS compliant for environmental responsibility, it is a must-have component for modern electronics projects. Elevate your PCB design with the SlimStack Plug.