| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53780-0370 |
| Color: | Natural |
| Pitch: | 1.25 mm |
| Keying: | No |
| Series: | 53780 - PanelMate |
| Voltage: | 125 V |
| Amperage: | 1 A |
| Shroud Type: | Fully |
| Breakaway: | No |
| Stackable: | No |
| Orientation: | Right Angle |
| PCB Locator: | No |
| Mating Cycles: | 50 |
| PCB Retention: | Yes |
| Connector Type: | PanelMate |
| Number of Rows: | 1 |
| Connector System: | Wire to Board |
| Contact Material: | Phosphor Bronze |
| Polarized to PCB: | No |
| Glow Wire Capable: | No |
| Number of Contacts: | 3 |
| Termination Method: | Surface Mount |
| Lock to Mating Part: | No |
| Guide to Mating Part: | No |
| Make First / Break Last: | No |
| Number of Contacts Loaded: | 3 |
| Contact Mating Area Plating: | Gold |
| Contact Termination Plating: | Tin |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL53780-0370 |
53780-0370
Specifications
Detailed Description
Enhance your electronic connections with the PanelMate Series, featuring a natural color design for seamless integration. This PCB Pin Header offers 1A of power, with 3 contacts and a surface mount termination method. Crafted with durable phosphor bronze contact material and gold plating in the mating area, it ensures reliable conductivity. Operating at voltages of up to 125V and with an orientation of right angle, it's versatile for various applications. RoHS compliant and with UL and CSA agency certifications, this connector guarantees quality and safety. Perfect for wire-to-board setups, it's a must-have component in your electronic projects. Add it to your toolkit for efficient and secure connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | 516676 - End of Life. Replacements Available LTB 11/1/25 | Download | |||
| 12/21/2024 | 515530 - Change Supplier. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

