| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53916-0208 |
| Series: | 53916 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 20 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .102 µm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 4 mm |
| Mated Width: | 5.4 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SlimStack |
| Part Aliases: | 0539160208 |
| SKU: | MOL53916-0208 |
53916-0208
| Heilind Number: | MOL53916-0208 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53916-0208 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 4.00mm Stack Height, without Solder Tabs, 20 Circuits, without Vacuum Pick-up Tape
More >>Specifications
Detailed Description
Enhance your PCB connections with our innovative SlimStack Connector. With a sleek design and a low profile, this connector is perfect for space-saving applications. Featuring a straight body orientation and surface mount termination method, it offers easy installation on your board. The 20 gold-plated contacts ensure reliable conductivity, even in demanding environments. Operating at a voltage of 50 V and a wide temperature range from -40 to 105 °C, it guarantees performance and durability. RoHS compliant and with a mated height of just 4 mm, this connector is not only efficient but also environmentally friendly. Elevate your connectivity solutions with our SlimStack Connector.

