53916-0808

Heilind Number:MOL53916-0808
Manufacturer:Molex
Manufacturer Number:53916-0808
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 4.00mm Stack Height, without Solder Tabs, 80 Circuits, without Vacuum Pick-up Tape

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53916-0808
Series:53916
Amperage:.5 A
Connector Type:SlimStack
Number of Contacts:80
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Straight
Pitch:5 mm
Voltage:50 V
Orientation:Vertical
Keying:No
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.254 µm
Number of Contacts Loaded:80
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:.102 µm
Connector System:Board to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:4 mm
Mated Width:5.4 mm
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SlimStack
Part Aliases:0539160808
SKU:MOL53916-0808

Detailed Description

Elevate your PCB connectivity with our SlimStack Series, featuring a sleek design for streamlined integration. Boasting a low amperage of .5 A and a surface mount termination method, this connector ensures secure and efficient performance. With 80 contacts in a straight, dual-row configuration and a slim .5 mm pitch, it offers high-density connectivity in a compact space. Crafted with brass contacts plated in gold, it guarantees reliable signal transmission with a voltage rating of 50 V. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. RoHS compliant and designed for vertical orientation, this connector is a versatile solution for your PCB needs.