| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53984-0681 |
| Color: | Black |
| Series: | 53984 - IEEE 1394 |
| Amperage: | 1.5 A |
| Connector Type: | IEEE 1394 |
| Number of Contacts: | 6 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 125 V AC/DC |
| Material: | Thermoplastic |
| Orientation: | Right Angle |
| Component Type: | Receptacle |
| Tail Length: | 3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Number of Contacts Loaded: | 6 |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0539840681 |
| SKU: | MOL53984-0681 |
53984-0681
| Heilind Number: | MOL53984-0681 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53984-0681 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.00mm Pitch IEEE 1394-1995 Shielded I/O PCB Socket, Right-Angle, Flat, Reflow Dip
More >>Specifications
Detailed Description
Enhance your high-speed connectivity with our black IEEE 1394 receptacle, designed for optimal performance in data transfer applications. Featuring a right-angle orientation and through-hole termination method, this component ensures secure and reliable connections on your PCB. With a contact material of brass and gold plating, it guarantees efficient signal transmission, while meeting stringent UL agency certification standards. Its shielded construction and polarized mating design offer added protection and ease of use, making it ideal for demanding industrial environments. RoHS compliant and surface-mount compatible, it aligns with the latest environmental and technological requirements. Elevate your connectivity solutions with this versatile and high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2021 | 510124 - Change to Product. product specification revision and document maintenance. no change to product itself. | Download | |||
| 05/07/2020 | 508745 - Change to product. soldering product specifications will be changed/added due to optimize manual soldering specs. | Download | |||

