| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 54018-0605 |
| Series: | 54018 |
| Amperage: | 2 A |
| Voltage: | 125 V AC/DC |
| Orientation: | Right Angle |
| Component Type: | Plug Cover |
| Packaging: | Tray |
| Shielded: | No |
| Polarized to Mate: | No |
| UL Agency Certification: | E29179 |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0540180605 |
| SKU: | MOL54018-0605 |
54018-0605
| Heilind Number: | MOL54018-0605 |
| Manufacturer: | Molex |
| Manufacturer Number: | 54018-0605 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance plug cover, designed for exceptional reliability in high-speed data applications. With an amperage of 2A and voltage rating of 125V AC/DC, it ensures efficient power delivery. The right-angle orientation offers convenient installation in tight spaces, while the UL certification guarantees safety and compliance. Featuring a durable construction and operating temperature range, it's ideal for demanding environments. Whether for industrial or commercial use, this component is essential for maintaining seamless connectivity in your network.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2023 | 513767 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 2.0 I/O lines from Japan to Molex Vietnam production facility. The transfer will started in Q2 2023 and target to complete in the end of Q3 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 12/05/2021 | 511152 - Capacity change or tool replacement. Restore productivity by refurbishing mold for 540170615 and 540180605. the parting line and gate position on the product surface will be charged as attached picture. mold number marking will be changed from A to B | Download | |||

