| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 54102-0164 |
| Color: | Black |
| Series: | 54102 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 2.5 mm |
| Mated Width: | 5.3 mm |
| Product Name: | SlimStack |
| Part Aliases: | 0541020164 |
| SKU: | MOL54102-0164 |
54102-0164
| Heilind Number: | MOL54102-0164 |
| Manufacturer: | Molex |
| Manufacturer Number: | 54102-0164 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 2.50mm Stacking Height, Gold Plating with Nickel Barrier, 16 Circuits
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with the SlimStack PCB Socket Receptacle. Featuring a sleek black design, this component boasts a slim profile and surface mount termination method, making it ideal for space-constrained applications. With 16 gold-plated contacts and a .5mm pitch, it ensures reliable signal transmission at voltages up to 50V. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various circuit applications. Its straight orientation and vertical mating style, along with a mated height of 2.5mm and width of 5.3mm, offer efficient PCB-to-PCB connectivity. RoHS compliant and designed for 30 mating cycles, this receptacle guarantees both performance and durability in your projects. Trust in the SlimStack for seamless board-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2016 | 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

