| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 54102-0704 |
| Color: | Black |
| Series: | 54102 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 70 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 2.5 mm |
| Mated Width: | 5.3 mm |
| Product Name: | SlimStack |
| Part Aliases: | 0541020704 |
| SKU: | MOL54102-0704 |
54102-0704
| Heilind Number: | MOL54102-0704 |
| Manufacturer: | Molex |
| Manufacturer Number: | 54102-0704 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 2.50mm Stacking Height, Gold Plating with Nickel Barrier, 70 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our SlimStack PCB Socket Receptacle. Designed for seamless integration, this straight orientation socket features 70 contacts in a dual-row configuration, ensuring efficient signal transmission. With a slim .5mm pitch and surface mount termination method, it offers a space-saving solution for your electronic assemblies. Constructed with high-quality materials such as phosphor bronze and gold plating, it guarantees reliable performance even in demanding environments. RoHS compliant and with a wide operating temperature range, from -40 to 105°C, it meets industry standards for safety and durability. Ideal for board-to-board connections, this socket, with its 2.5mm mated height and 5.3mm mated width, provides a secure and stable interface. Trust in our product for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2016 | 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

