| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 54104-3031 |
| Color: | Natural |
| Series: | 54104 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .051 µm |
| Contact Termination Plating: | Gold |
| Mated Height: | 2 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0541043031 |
| SKU: | MOL54104-3031 |
54104-3031
| Heilind Number: | MOL54104-3031 |
| Manufacturer: | Molex |
| Manufacturer Number: | 54104-3031 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 30 Circuits, Gold Plating
More >>Specifications
Detailed Description
Enhance your connectivity with our Easy-On Right Angle FFC/FPC Connector, designed for seamless integration in electronic devices. Crafted from high temperature thermoplastic, this connector ensures reliable performance in a wide range of operating temperatures. Featuring gold-plated contacts and a robust housing, it guarantees secure and efficient data transmission. With a compact pitch of .5mm and a low profile right angle orientation, it's perfect for space-constrained applications. RoHS compliant and offering 30 gold-plated contacts, this connector is a versatile solution for your connectivity needs. Whether you're a DIY enthusiast or a professional, our Easy-On Connector is a must-have for your electronic projects.

