54104-3231

Heilind Number:MOL54104-3231
Manufacturer:Molex
Manufacturer Number:54104-3231
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 32 Circuits, Gold Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 54104-3231
Color:Natural
Series:54104
Amperage:.5 A
Connector Type:Easy-On
Housing Material:High Temperature Thermoplastic
Number of Rows:1
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-20 °C
Body Orientation:Right Angle
Pitch:5 mm
Voltage:50 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Wire Type:FFC/FPC
Actuator Type:Slider
Operating Temperature Range:-20 - 85 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:32
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Mated Height:2 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Material Flammability Standard:94V-0
Part Aliases:0541043231
SKU:MOL54104-3231

Detailed Description

Enhance your electronic connections with our Easy-On FFC/FPC Connector, designed for seamless integration in a variety of applications. Crafted from durable high temperature thermoplastic, this connector ensures reliable performance even in extreme operating conditions, with a wide temperature range from -20°C to 85°C. Featuring a right angle orientation and gold-plated phosphor bronze contacts, it guarantees efficient signal transmission at a voltage of 50V. With a low profile mated height of 2mm, it's ideal for space-constrained setups. RoHS compliant and boasting a mating cycle of 20, this connector offers both quality and longevity in one compact package. Perfect for PCB mounting in surface mount configurations, it's a versatile solution for your connectivity needs. Elevate your circuitry with the Easy-On FFC/FPC Connector.