| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 54104-3431 |
| Color: | Natural |
| Series: | 54104 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 34 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Mated Height: | 2 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0541043431 |
| SKU: | MOL54104-3431 |
54104-3431
| Heilind Number: | MOL54104-3431 |
| Manufacturer: | Molex |
| Manufacturer Number: | 54104-3431 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 34 Circuits, Gold Plating
More >>Specifications
Detailed Description
Enhance your connectivity with our FFC/FPC connector, designed for seamless integration in your electronic devices. Featuring a right angle orientation and easy-on connector type, it offers effortless assembly. With a low profile of just 2mm, it's ideal for space-saving designs. The high temperature thermoplastic housing ensures durability in a wide operating temperature range from -20°C to 85°C, while gold plating on the contact mating area guarantees reliable conductivity. RoHS compliant and with a maximum voltage of 50V, this connector is both efficient and environmentally friendly. Perfect for applications requiring 34 contacts, its phosphor bronze contact material and slider actuator type make it a reliable choice for your projects. Trust in the quality and performance of our FFC/FPC connector for all your connectivity needs.

