| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 54104-3831 |
| Color: | Natural |
| Series: | 54104 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 38 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .051 µm |
| Contact Termination Plating: | Gold |
| Mated Height: | 2 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0541043831 |
| SKU: | MOL54104-3831 |
54104-3831
| Heilind Number: | MOL54104-3831 |
| Manufacturer: | Molex |
| Manufacturer Number: | 54104-3831 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 38 Circuits, Gold Plating
More >>Specifications
Detailed Description
Easily connect FFC/FPC wires with our Right Angle Easy-On connector. Designed for seamless integration, this connector features a high temperature thermoplastic housing and gold-plated contacts for reliable performance in a wide temperature range. With a low profile and 38 contacts, it's perfect for compact electronic applications. RoHS compliant and offering 20 mating cycles, it ensures durability and compliance with environmental standards. Whether for industrial or consumer electronics, our Easy-On connector provides a secure and efficient solution for your connectivity needs.

