54104-4031

Heilind Number:MOL54104-4031
Manufacturer:Molex
Manufacturer Number:54104-4031
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 40 Circuits, Gold Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 54104-4031
Color:Natural
Series:54104
Amperage:.5 A
Connector Type:Easy-On
Housing Material:High Temperature Thermoplastic
Number of Rows:1
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-20 °C
Body Orientation:Right Angle
Pitch:5 mm
Voltage:50 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Wire Type:FFC/FPC
Actuator Type:Slider
Operating Temperature Range:-20 - 85 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:40
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Mated Height:2 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Material Flammability Standard:94V-0
Part Aliases:0541044031
SKU:MOL54104-4031

Detailed Description

Enhance your electronic connections with our Right Angle FFC/FPC Connector, designed for seamless integration in high-temperature environments. Featuring a durable housing made of thermoplastic, this connector ensures reliable performance even in extreme conditions. With a low profile and a pitch of 0.5mm, it offers space-saving benefits for compact designs. Gold-plated contacts guarantee optimal conductivity, while easy-on connector type and PCB retention ensure hassle-free assembly. Operating smoothly in temperatures ranging from -20°C to 85°C, it's ideal for a wide range of applications. RoHS compliant and featuring a 40-contact capacity, this connector is a versatile solution for your connectivity needs. Elevate your projects with the efficiency and durability of our Right Angle FFC/FPC Connector.