| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 54104-4033 |
| Color: | Natural |
| Series: | 54104 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Tail Length: | 2 mm |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin-Silver-Bismuth |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Silver, Tin-Bismuth |
| Termination Pitch: | .5 mm |
| Mated Height: | 2 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0541044033 |
| SKU: | MOL54104-4033 |
54104-4033
| Heilind Number: | MOL54104-4033 |
| Manufacturer: | Molex |
| Manufacturer Number: | 54104-4033 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Top Contact Style, 40 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Easy-On FFC/FPC connector, designed for seamless integration in electronic devices. Featuring a right-angle orientation and a pitch of 0.5mm, this connector offers optimal space-saving efficiency. The housing, made of durable nylon, ensures reliability in a wide operating temperature range from -40 to 85°C. With a low profile and 40 contacts loaded, it's perfect for compact designs. The phosphor bronze contacts with silver plating guarantee excellent conductivity, while the tin-silver-bismuth contact mating area plating enhances durability. RoHS compliant and stackable, this connector is a versatile solution for a variety of applications. Whether for industrial machinery or consumer electronics, trust in our Easy-On connector for seamless performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2024 | 513389 - End Of Life with replacement. This notification is to inform you about the Obsolescence of parts referenced in this notice. Please connect with your Molex Sales Engineer for additional queries related to replacement parts. LTB 11/28/23 LTS 3/16/24 | Download | |||

