54104-4331

Heilind Number:MOL54104-4331
Manufacturer:Molex
Manufacturer Number:54104-4331
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 43 Circuits, Gold Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 54104-4331
Color:Natural
Series:54104
Amperage:.5 A
Connector Type:Easy-On
Housing Material:High Temperature Thermoplastic
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-20 °C
Body Orientation:Right Angle
Pitch:5 mm
Voltage:50 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Wire Type:FFC/FPC
Actuator Type:Slider
Operating Temperature Range:-20 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:43
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Mated Height:2 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Material Flammability Standard:94V-0
Part Aliases:0541044331
SKU:MOL54104-4331

Detailed Description

Enhance your electronic connections with our Easy-On FFC/FPC Connector. Designed for seamless integration, this connector features a right-angle orientation and high-temperature thermoplastic housing for optimal performance in a variety of environments. With gold-plated contact areas, it ensures reliable conductivity, while its low-profile design offers space-saving benefits. RoHS compliant and with a wide operating temperature range, from -20 to 85°C, this connector is a durable and efficient solution for your connectivity needs. Whether you're working on a small-scale project or a larger application, this connector is essential for achieving secure and stable connections. Elevate your electronic assemblies with the Easy-On FFC/FPC Connector.