| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 54104-4596 |
| Series: | 54104 |
| Product Name: | Easy-On |
| Part Aliases: | 0541044596 |
| SKU: | MOL54104-4596 |
54104-4596
| Heilind Number: | MOL54104-4596 |
| Manufacturer: | Molex |
| Manufacturer Number: | 54104-4596 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 45 Circuits, Tin-Bismuth Plating
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/10/2022 | 512691 - Retraction of obsolete. this PCN is a partial retraction/recall for previously issued pcn for obsolete on attached PNs. | Download | |||
| 09/30/2015 | GCM 10600080 - Product Obsolescence Notification Last Order Entry Date: 7/31/2015 Obsolescence Effective Date: 9/30/2015 | Download | |||

