| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 54132-3033 |
| Series: | 54132 |
| Amperage: | .5 A |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Product Name: | Easy-On |
| SKU: | MOL54132-3033.P |
54132-3033
Specifications
Detailed Description
Enhance your FFC/FPC connectivity with our Slider Series Easy-On Connector. Featuring a convenient right-angle, bottom contact design with a 0.50mm pitch, this connector is perfect for space-saving applications. With 30 circuits and a durable Nylon housing, it offers reliable performance. The tin-silver-bismuth plating ensures excellent conductivity, while the phosphor bronze contacts plated with silver guarantee long-lasting durability. Operating efficiently in temperatures ranging from -40°C to 85°C, it's suitable for a wide range of environments. RoHS compliant and meticulously crafted, this Easy-On Connector is a top choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2024 | 513389 - End Of Life with replacement. This notification is to inform you about the Obsolescence of parts referenced in this notice. Please connect with your Molex Sales Engineer for additional queries related to replacement parts. LTB 11/28/23 LTS 3/16/24 | Download | |||

