54132-3062

Heilind Number:MOL54132-3062
Manufacturer:Molex
Manufacturer Number:54132-3062
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 30 Circuits, Gold Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 54132-3062
Color:Black, Natural
Series:54132
Amperage:.5 A
Connector Type:Easy-On
Housing Material:High Temperature Thermoplastic
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-20 °C
Body Orientation:Right Angle
Pitch:5 mm
Voltage:50 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Wire Type:FFC/FPC
Actuator Type:Slider
Operating Temperature Range:-20 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:30
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Mated Height:2 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Material Flammability Standard:94V-0
Part Aliases:0541323062
SKU:MOL54132-3062

Detailed Description

Easily connect your devices with our Easy-On FFC/FPC Connector, featuring a sleek right-angle orientation for convenient installation. With a compact pitch of .5mm, this connector is perfect for space-saving applications. Crafted from high-temperature thermoplastic, it ensures durability and reliability in a wide operating temperature range from -20°C to 85°C. Gold-plated contacts guarantee optimal conductivity, while the phosphor bronze contact material offers added strength. RoHS compliant and stackable, this connector is an essential component for your electronic projects.