54132-4062

Heilind Number:MOL54132-4062.P
Manufacturer:Molex
Manufacturer Number:54132-4062
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 40 Circuits, Gold Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 54132-4062
Series:54132
Amperage:.5 A
Housing Material:High Temperature Thermoplastic
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-20 °C
Body Orientation:Right Angle
Pitch:5 mm
Product Name:Easy-On
SKU:MOL54132-4062.P

Detailed Description

Enhance your electronic connections with our Easy-On FFC/FPC Connector from the Slider Series. Designed for seamless integration, this right-angle connector boasts a 0.50mm pitch and accommodates 40 circuits for versatile connectivity. Crafted with high-quality materials, including gold plating and phosphor bronze contacts, it ensures reliable performance in a range of operating temperatures from -20°C to 85°C. With RoHS compliance and a 1-row design, this connector is both efficient and environmentally friendly, making it a must-have for your FFC/FPC applications. Elevate your connectivity solutions with the Easy-On Connector.