| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 54167-0308 |
| Series: | 54167 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Orientation: | Vertical |
| Maximum Voltage: | 50 V |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .254 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | Mezzanine & Board Stacking Connectors |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Mated Height: | 3 mm, 4 mm |
| Mated Width: | 5.4 mm |
| Part Aliases: | 0541670308 |
| SKU: | MOL54167-0308 |
54167-0308
Specifications
Detailed Description
Enhance your board-to-board connectivity with this high-performance connector from our 54167 series. Featuring a slim and sleek design, it's perfect for applications requiring a .5 A current. With 30 gold-plated contacts in a straight orientation, it ensures reliable signal transmission. Surface mountable with a .5 mm pitch, it offers easy integration onto PCBs. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for diverse environments. RoHS compliant and constructed with quality materials, this connector guarantees durability and compliance with environmental standards. Elevate your electronic projects with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2023 | 512606 - End of Life with suggested replacements. LTB 6/1/2023 | Download | |||
| 04/24/2023 | 512831 - Equipment Transfer, Production Transfer or Rearrangement. manufacturing location change from Shizuoka to Kagoshima. no changes to form fit or function | Download | |||

