| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 54332-5001 |
| Color: | Black, Gray |
| Series: | 54332 - CRC |
| Amperage: | 2 A, 3 A, 4 A, 5 A, 7 A |
| Connector Type: | CRC |
| Gender: | Plug |
| Number of Contacts: | 50 |
| Number of Rows: | 4 |
| Contact Material: | Phosphor Bronze, Stainless Steel, Zinc Alloy |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 250 V AC/DC |
| Shield Type: | Full Shield |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Kit |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| Shielded: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Wire |
| Termination Pitch: | 3 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Part Aliases: | 0543325001 |
| SKU: | MOL54332-5001 |
54332-5001
Specifications
Detailed Description
Introducing the CRC Shielded Rectangular I/O Plug Assembly Set, designed for seamless signal transmission in high-speed connectivity applications. This kit features a female terminal configuration with a shield cover, ensuring reliable performance in demanding environments. With 50 circuits and standard polarization, it offers versatile connectivity options. The straight body orientation, 3mm pitch, and full shield construction enhance signal integrity, while the Phosphor Bronze, Stainless Steel, and Zinc Alloy contact materials guarantee durability. Operating at temperatures ranging from -40 to 105°C and with a voltage rating of 250V AC/DC, this assembly set is suitable for a wide range of industrial and commercial uses. Trust in the CRC series for efficient wire-to-wire connections that meet RoHS compliance standards.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 51110-0860 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, Locking Ramp, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2026 | 517995 - Packaging Method/Quantity Changing. The purpose to change is to modify the MLQ and DU. To avoid repackaging of the product. | Download | |||
| 09/30/2019 | 507381 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


