| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 54363-0289 |
| Color: | Black |
| Series: | 54363 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .5 mm |
| Glow Wire Capable: | No |
| Mated Height: | 2 mm |
| Mated Width: | 6 mm |
| Surface Mount Compatible: | Yes |
| Product Name: | SlimStack |
| Part Aliases: | 0543630289 |
| SKU: | MOL54363-0289 |
54363-0289
Specifications
Detailed Description
Enhance your PCB connectivity with our black SlimStack connector, featuring a slim .5 mm pitch design for seamless integration. Crafted with high temperature thermoplastic and gold-plated phosphor bronze contacts, this straight orientation connector ensures reliable signal transmission in a wide operating temperature range. With 20 contacts in a 2-row configuration, it offers versatility for various circuit applications. Surface mount termination and a compact vertical orientation make installation efficient, while its 50 V AC/DC voltage rating guarantees performance. RoHS compliant and designed for 30 mating cycles, it's a durable and dependable choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2025 | 516045 - Equipment/production transfer or rearrangement. we would like to transfer the plating production for the fitting nail of the 54363 series from molex shizuoka to japan supplier because plating line will be terminated due to facility reforming at molex Shizuoka plant | Download | |||

