| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 54363-0389 |
| Color: | Black |
| Series: | 54363 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .5 mm |
| Glow Wire Capable: | No |
| Mated Height: | 2 mm |
| Mated Width: | 6 mm |
| Surface Mount Compatible: | Yes |
| Product Name: | SlimStack |
| Part Aliases: | 0543630389 |
| SKU: | MOL54363-0389 |
54363-0389
| Heilind Number: | MOL54363-0389 |
| Manufacturer: | Molex |
| Manufacturer Number: | 54363-0389 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 2.00mm Stacking Height, with Solder Tabs, 30 Circuits
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our SlimStack PCB Socket Receptacle. Designed for precision and efficiency, this sleek black connector boasts a straight body orientation with a surface mount termination method, ideal for streamlined assembly. With 30 gold-plated contacts providing reliable signal transmission, it ensures optimal performance in diverse circuit applications. Crafted from high-temperature thermoplastic, it offers durability in harsh environments, with an operating temperature range of -40 to 105 °C. Its slim .5mm pitch and low profile make it space-saving, while its vertical orientation and 2mm mated height further enhance versatility. RoHS compliant and offering a mating cycle of 30, this connector is a dependable choice for your electronic projects, whether for prototyping or production. Elevate your PCB connectivity with our SlimStack PCB Socket Receptacle. Designed for precision and efficiency, this sleek black connector boasts a straight body orientation with a surface mount termination method, ideal for streamlined assembly. With 30 gold-plated contacts providing reliable signal transmission, it ensures optimal performance in diverse circuit applications. Crafted from high-temperature thermoplastic, it offers durability in harsh environments, with an operating temperature range of -40 to 105 °C. Its slim .5mm pitch and low profile make it space-saving, while its vertical orientation and 2mm mated height further enhance versatility. RoHS compliant and offering a mating cycle of 30, this connector is a dependable choice for your electronic projects, whether for prototyping or production.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2025 | 516045 - Equipment/production transfer or rearrangement. we would like to transfer the plating production for the fitting nail of the 54363 series from molex shizuoka to japan supplier because plating line will be terminated due to facility reforming at molex Shizuoka plant | Download | |||

