54363-0489

Heilind Number:MOL54363-0489
Manufacturer:Molex
Manufacturer Number:54363-0489
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 2.00mm Stacking Height, with Solder Tabs, 40 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 54363-0489
Color:Black
Series:54363
Amperage:.5 A
Connector Type:SlimStack
Number of Contacts:40
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:5 mm
Voltage:50 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.254 µm
Number of Contacts Loaded:40
Mating Cycles:30
PCB Locator:No
PCB Retention:With
Polarized to PCB:No
Contact Termination Plating Thickness:.051 µm
Polarized to Mate:No
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Gold
Termination Pitch:.5 mm
Glow Wire Capable:No
Mated Height:2 mm
Mated Width:6 mm
Surface Mount Compatible:Yes
Product Name:SlimStack
Part Aliases:0543630489
SKU:MOL54363-0489

Detailed Description

Enhance your PCB connectivity with our high-performance SlimStack PCB Socket Receptacles. Designed for seamless surface mount installation, these black connectors feature a slim profile and straight body orientation, perfect for space-saving applications. With 40 gold-plated contacts, they ensure reliable signal transmission at a pitch of 0.5mm, meeting the demands of modern electronics. Operating at temperatures ranging from -40 to 105°C, and with a voltage rating of 50V AC/DC, they guarantee durability and stability in various environments. RoHS compliant and glow-wire capable, these receptacles prioritize safety and regulatory standards. Ideal for board-to-board connections, they offer a mated height of 2mm and mated width of 6mm, with a mating cycle of 30. Trust in the quality and precision of our SlimStack connectors for your electronic designs.