| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 54363-0589 |
| Color: | Black |
| Series: | 54363 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .5 mm |
| Glow Wire Capable: | No |
| Mated Height: | 2 mm |
| Mated Width: | 6 mm |
| Surface Mount Compatible: | Yes |
| Product Name: | SlimStack |
| Part Aliases: | 0543630589 |
| SKU: | MOL54363-0589 |
54363-0589
Specifications
Detailed Description
Enhance connectivity within your PCB systems with our high-performance SlimStack PCB Socket Receptacle. Designed for optimal signal transmission, this black receptacle features a straight body orientation and surface mount termination method, making it easy to integrate. With 50 contacts in a 2-row configuration, it ensures reliable connectivity in a compact form factor. The gold contact mating area plating guarantees efficient contact, while the high-temperature thermoplastic material ensures durability in harsh environments. Operating seamlessly at temperatures ranging from -40 to 105°C, this RoHS-compliant receptacle is a dependable choice for your electronic applications. Elevate your PCB assembly with our SlimStack PCB Socket Receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2025 | 516045 - Equipment/production transfer or rearrangement. we would like to transfer the plating production for the fitting nail of the 54363 series from molex shizuoka to japan supplier because plating line will be terminated due to facility reforming at molex Shizuoka plant | Download | |||

