| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 54363-0689 |
| Color: | Black |
| Series: | 54363 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 60 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .5 mm |
| Glow Wire Capable: | No |
| Mated Height: | 2 mm |
| Mated Width: | 6 mm |
| Surface Mount Compatible: | Yes |
| Product Name: | SlimStack |
| Part Aliases: | 0543630689 |
| SKU: | MOL54363-0689 |
54363-0689
Specifications
Detailed Description
Enhance your PCB connectivity with our SlimStack Vertical PCB Socket Receptacle. Designed for seamless surface mount installation, this high-tech connector features 60 gold-plated contacts, ensuring reliable signal transmission in a compact .5 mm pitch. With a durable high-temperature thermoplastic body and phosphor bronze contact material, it guarantees performance in a wide operating temperature range. Its straight body orientation and 2 mm mated height make it ideal for space-constrained applications. RoHS compliant and boasting a 30-cycle mating life, this connector is a dependable choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2025 | 516045 - Equipment/production transfer or rearrangement. we would like to transfer the plating production for the fitting nail of the 54363 series from molex shizuoka to japan supplier because plating line will be terminated due to facility reforming at molex Shizuoka plant | Download | |||

