| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 54550-0572 |
| Series: | 54550 |
| Product Name: | Easy-On |
| Part Aliases: | 0545500572 |
| SKU: | MOL54550-0572 |
54550-0572
| Heilind Number: | MOL54550-0572 |
| Manufacturer: | Molex |
| Manufacturer Number: | 54550-0572 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Easy-On FFC/FPC Connector, 0.50mm Pitch, 1.20mm Height, Right-Angle, Surface Mount, ZIF, Top Contact Style, 5 Circuits, Gold (Au) Plating

