| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 54552-0402 |
| Color: | Brown |
| Series: | 54552 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 4 mm |
| Voltage: | 30 V AC/DC |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Mated Height: | 4.25 mm, 4.35 mm |
| Product Name: | SlimStack |
| Part Aliases: | 0545520402 |
| SKU: | MOL54552-0402 |
54552-0402
| Heilind Number: | MOL54552-0402 |
| Manufacturer: | Molex |
| Manufacturer Number: | 54552-0402 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
0.40mm Pitch Board-to-Board SlimStack Receptacle, Surface Mount, Dual Row, with Plastic Pegs, Vertical, 40 Circuits
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our SlimStack Vertical PCB Socket Receptacle. Designed for seamless integration, this component boasts a right-angle body orientation and surface mount termination method, ensuring efficient installation. With 40 gold-plated contacts, each rated for 30 V AC/DC and.3 A, it guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. RoHS compliant and boasting a 1.6 mm PCB thickness, it's a must-have for any electronics project. Upgrade your setup with the SlimStack Vertical PCB Socket Receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/24/2024 | 515354 - PCN Retraction 513692 - Cancel Transfer. MFG transfer from japan to Kagoshima plant has been cancelled. we must issue a retraction notification for PCN 515254 | Download | |||
| 09/30/2023 | 513692 - Equipment Transfer, Production Transfer or Rearrangement. Production site Change from japan supplier to the Kagoshima plant. | Download | |||

