| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 54599-1019 |
| Color: | Black, Gray |
| Series: | 54599 |
| Amperage: | 2 A |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Solder or Weld |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V AC/DC |
| Material: | Polyamide, Polycarbonate |
| Orientation: | Vertical |
| Component Type: | Kit |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .305 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 50 |
| Shielded: | Yes |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0545991019 |
| SKU: | MOL54599-1019 |
54599-1019
Specifications
Detailed Description
Enhance your connectivity with our Vertical High-Speed Connector Kit, featuring a sleek black and gray design that seamlessly integrates into any setup. Boasting a robust construction of polyamide and polycarbonate materials, this kit ensures durability even in harsh operating conditions ranging from -40 to 85 °C. With 10 gold-plated contacts offering a secure and reliable connection, you can count on optimal performance for various applications. The solder or weld termination method provides flexibility in installation, while the 2mm pitch and 2A amperage support efficient power transmission. UL certified and RoHS compliant, this connector kit guarantees both safety and environmental responsibility. Elevate your connectivity solutions with this essential component, perfect for wire-to-board connections in high-speed applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/25/2024 | 514428 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the parts indentified in this notice is being moved to Vietnam. No change will be made to the product as the result of this move. from japan to vietnam | Download | |||
| 11/25/2024 | 514429 - Equipment Transfer, Production Transfer or Rearrangement. Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the parts indentified in this notice is being moved to Vietnam. No change will be made to the product as the result of this move. from japan to vietnam | Download | |||
| 02/20/2024 | 513777 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 2.0 I/O lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2023 and target to complete in Q1 2024. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 11/17/2021 | 511073 - Change Supplier. due to supply constraints and internal shortage of resin supply molex will be adding an alternative supplier. | Download | |||
| 06/01/2015 | GCM 10684926 - Tooling / Equipment Transfer. | Download | |||

