| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 54599-1026 |
| Color: | Black |
| Series: | 54599 |
| Amperage: | 2 A |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Solder or Weld |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2 mm |
| Voltage: | 125 V AC/DC |
| Material: | PBT, Polycarbonate |
| Orientation: | Vertical |
| Component Type: | Kit |
| Packaging: | Bag |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 50 |
| Shielded: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0545991026 |
| SKU: | MOL54599-1026 |
54599-1026
Specifications
Detailed Description
Enhance your connectivity with our high-speed connector kit, featuring a sleek black design that complements any setup. With 10 contacts and dual rows, this assembly ensures optimal performance for your electronic devices. The durable polycarbonate and PBT construction, along with phosphor bronze contacts, guarantee reliability even in demanding environments. Solder or weld termination options offer flexibility in installation, while the 2mm pitch and 125V AC/DC voltage rating cater to various applications. Engineered for efficiency, this vertical orientation kit is ideal for wire-to-board connections. Packed in a convenient bag, it's ready for deployment in your project. Trust in our quality components for seamless data transmission, with UL certification and lock-to-mating part feature for added peace of mind.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | 513777 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 2.0 I/O lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2023 and target to complete in Q1 2024. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||

