| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 54684-0504 |
| Color: | Brown |
| Series: | 54684 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 4 mm |
| Voltage: | 30 V AC/DC |
| Orientation: | Vertical |
| Operating Temperature Range: | -25 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .4 mm |
| Glow Wire Capable: | No |
| Mated Height: | 4 mm |
| Mated Width: | 5.1 mm |
| Product Name: | SlimStack |
| Part Aliases: | 0546840504 |
| SKU: | MOL54684-0504 |
54684-0504
Specifications
Detailed Description
Introducing our SlimStack Board-to-Board Receptacle, designed for surface mount applications with a dual-row configuration and vertical stacking. With a compact 4.00mm stacking height, this connector features 50 gold-plated contacts for reliable signal transmission. Crafted with high-quality phosphor bronze, it ensures durability and performance in demanding environments. Operating at a maximum of 30V AC/DC, it is suitable for various circuit applications. RoHS compliant and with a wide operating temperature range from -25 to 105°C, it offers peace of mind for your projects. Experience seamless connectivity with our SlimStack Receptacle, perfect for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2016 | 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

