| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 54722-0204 |
| Color: | Black |
| Series: | 54722 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Mated Height: | 1.5 mm |
| Mated Width: | 6 mm |
| Product Name: | SlimStack |
| Part Aliases: | 0547220204 |
| SKU: | MOL54722-0204 |
54722-0204
| Heilind Number: | MOL54722-0204 |
| Manufacturer: | Molex |
| Manufacturer Number: | 54722-0204 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 1.50mm Stacking Height, Lower Circuit Size Version, 20 Circuits, Gold Plating with Nickel Barrier Plating Between Contact and Tail
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our high-performance SlimStack Socket Receptacle. Designed with precision and durability in mind, this black connector boasts a straight body orientation and surface mount termination method, ensuring seamless integration into your circuitry. With 20 contacts in a 2-row configuration, it offers reliable signal transmission, backed by gold contact mating area plating for optimal conductivity. Crafted from high-temperature thermoplastic and capable of withstanding operating temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. RoHS compliant and boasting a mating cycle of 30, it guarantees long-lasting performance. Upgrade your setup with the SlimStack Socket Receptacle for superior connectivity in any application.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2016 | 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

