| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 54722-0244 |
| Color: | Black |
| Series: | 54722 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Mated Height: | 1.5 mm |
| Mated Width: | 6 mm |
| Product Name: | SlimStack |
| SKU: | MOL54722-0244 |
54722-0244
| Heilind Number: | MOL54722-0244 |
| Manufacturer: | Molex |
| Manufacturer Number: | 54722-0244 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 1.50mm Stacking Height, Lower Circuit Size Version, 24 Circuits, Gold Plating with Nickel Barrier Plating Between Contact and Tail
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance SlimStack PCB Socket Receptacle. Featuring a sleek black design, this connector boasts 24 gold-plated contacts for reliable signal transmission. With a low profile and vertical orientation, it seamlessly integrates into your circuit board, offering a mated height of 1.5mm and a mated width of 6mm. Crafted from durable high-temperature thermoplastic and phosphor bronze, it ensures longevity even in harsh operating conditions ranging from -40 to 105°C. Ideal for board-to-board applications, this RoHS-compliant receptacle is a must-have for precision engineering projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/28/2026 | 517713 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 09/15/2016 | 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

