| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 54722-0304 |
| Color: | Black |
| Series: | 54722 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Mated Height: | 1.5 mm |
| Mated Width: | 6 mm |
| Product Name: | SlimStack |
| Part Aliases: | 0547220304 |
| SKU: | MOL54722-0304 |
54722-0304
| Heilind Number: | MOL54722-0304 |
| Manufacturer: | Molex |
| Manufacturer Number: | 54722-0304 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 1.50mm Stacking Height, Lower Circuit Size Version, 30 Circuits, Gold Plating with Nickel Barrier Plating Between Contact and Tail
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our high-performance SlimStack connector. Designed for precision and durability, this black receptacle boasts a slim .5mm pitch and 30 gold-plated contacts for seamless signal transmission. Crafted from high-temperature thermoplastic, it ensures reliable operation in a wide temperature range (-40 to 105°C). With a vertical orientation and surface mount termination, it offers flexibility in PCB design. RoHS compliant and featuring phosphor bronze contact material, this connector is both environmentally friendly and robust. Perfect for board-to-board applications, it guarantees smooth and efficient data transfer for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/13/2022 | 511202 - Change Supplier. Due to existing resin supplier Polyplastics Capacity constraint issue, we must qualify second resin source to meet ramp up demand. current supplier Polyplastics dont supply any volume due to their limited capacity. we must qualify local LCP supplier Wote to avoid production line-down. Wote is top one local LCP supplier in china. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 09/15/2016 | 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

